Part Details for ASEMB-BLANK-XR-T by Abracon Corporation
Overview of ASEMB-BLANK-XR-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25974ARPWR | Texas Instruments | 2.7-V-23-V, 7-A, 9.8-mΩ eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125 |
Price & Stock for ASEMB-BLANK-XR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASEMB-BLANK-XR-T
|
Avnet Americas | MEMS Clock Oscillator 1MHz to 150MHz Programmable 4-Pin PQFN T/R - Bulk (Alt: ASEMB-BLANK-XR-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$12.5000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - Freq Programmable (+/-) 25 ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.8700 / $19.3100 | Buy Now |