Part Details for ASEMDC2-Z-R-T3 by Abracon Corporation
Overview of ASEMDC2-Z-R-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ASEMDC2-Z-R-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASEMDC2-Z-R-T3
|
Avnet Americas | MEMS Clock Oscillator 25MHz/50MHz/100MHz/106.25MHz/125MHz/156.25MHz 2.25V to 3.6V 15pF 14-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ASEMDC2-Z-R-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASEMDC2-Z-R-T3
ASEMDC2-Z-R-T3 CAD Models
ASEMDC2-Z-R-T3 Part Data Attributes
|
ASEMDC2-Z-R-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMDC2-Z-R-T3
Abracon Corporation
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 156.25MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC14,.1X.12,20 | |
Reach Compliance Code | compliant | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |