There are no models available for this part yet.
Overview of ASEMDC2-ZR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASEMDC2-ZR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T7192
|
Newark | Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos, Configurable Frequency Min:25Mhz, Configurable Frequency Max:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Asemdc Series, Supply Voltage Min:2.25Vrohs Compliant: Yes |Abracon ASEMDC2-ZR RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $6.9700 | Buy Now | |
DISTI #
535-9436-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ASEMDC2-ZR
|
Avnet Americas | MEMS Configurable Oscillator, CMOS, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDC Series - Bulk (Alt: ASEMDC2-ZR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $7.1700 | Buy Now | ||
Bristol Electronics | 18 |
|
RFQ |
CAD Models for ASEMDC2-ZR by Abracon Corporation
Part Data Attributes for ASEMDC2-ZR by Abracon Corporation
ASEMDC2-ZR
Abracon Corporation
|
|
---|---|
Samacsys Manufacturer
|
ABRACON
|
Want to compare parts?
-
ASEMDC2-ZRAbracon CorporationVS
-