Oscillators
ASEMPC-16.000MHZ-Z-T
Abracon Corporation
Description: MEMS OSC XO 16.0000MHZ CMOS SMD

Overview of ASEMPC-16.000MHZ-Z-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for ASEMPC-16.000MHZ-Z-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45T7269
Newark Mems Osc Xo 16.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMPC-16.000MHZ-Z-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6700
  • 2,000 $3.4900
  • 4,000 $3.2500
  • 8,000 $3.0200
  • 12,000 $2.9100
  • 20,000 $2.8700
$2.8700 / $3.6700 Buy Now
DISTI # ASEMPC-16.000MHZ-Z-T-ND
DigiKey MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.1313
$3.1313 Buy Now
DISTI # 815-ASEMPC-16ZT
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 16.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $3.1800
$3.1800 Order Now
Future Electronics ASEMPC Series 16.000Mhz Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $3.0700
$3.0700 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 16.000MHZ (+/-) 50ppm - CMOS Output - Tri-state - SMD - -55°C to +125°C - Tape&Reel RoHS: Compliant 0
  • 250 $5.7700
  • 500 $3.5500
  • 750 $2.8100
  • 1,000 $2.7600
$2.7600 / $5.7700 Buy Now

CAD Models for ASEMPC-16.000MHZ-Z-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEMPC-16.000MHZ-Z-T by Abracon Corporation

ASEMPC-16.000MHZ-Z-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
100 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
6 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,40
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. ASEMPC-16.000MHZ-Z-T
    Abracon Corporation
    MEMS OSC XO 16.0000MHZ CMOS SMD
    VS

Related Parts for ASEMPC-16.000MHZ-Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMPC-16.000MHZ-Z-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMPC-16.000MHZ-Z-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMPC-16.000MHZ-Z-T would you like to use for your alert(s)?
  • Please alert me when ASEMPC-16.000MHZ-Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMPC-16.000MHZ-Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMPC-16.000MHZ-Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMPC-16.000MHZ-Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMPC-16.000MHZ-Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMPC-16.000MHZ-Z-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: