-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1331
|
Newark | Mems Osc, 25Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPC-25.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
53W8619
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemp Series, 25 Mhz, 25 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPC-25.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2875 |
|
$3.5500 | Buy Now |
DISTI #
48T0320
|
Newark | Mems Oscillator, 25Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEMPC-25.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0300 | Buy Now |
DISTI #
535-9484-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9859 / $3.3400 | Buy Now |
DISTI #
815-ASEMPC-25LR-T
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHZ CMOS RoHS: Compliant | 1493 |
|
$2.0600 / $3.4100 | Buy Now |
|
Future Electronics | ASEMP Series 3.2 x 2.5 x 0.85mm 25 MHz ±25ppm -40 to +85°C CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.000MHZ (+/-) 25ppm - CMOS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
5000 In Stock 8000 Factory Stock |
|
$1.9500 / $3.1500 | Buy Now |
DISTI #
ASEMPC-25.000MHZ-LRT
|
TTI | Standard Clock Oscillators 25.000 MHZ CMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.9700 / $2.0800 | Buy Now |
DISTI #
000000000003905848
|
Sager | Standard Clock Oscillators 25.000 MHZ CMOS Min Qty: 1000 | 0 |
|
$1.6500 / $1.9200 | Buy Now |
DISTI #
ASEMPC-25.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, CMOS - Tape and Reel (Alt: ASEMPC-25.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 22000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPC-25.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-25.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |