Oscillators
ASEMPHC-100.000MHZ-LR-T
Abracon Corporation
Description: MEMS OSC XO 100.0000MHZ HCSL SMD

Overview of ASEMPHC-100.000MHZ-LR-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for ASEMPHC-100.000MHZ-LR-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Newark Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Hcsl, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Hcsl Rohs Compliant: Yes |Abracon ASEMPHC-100.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $6.0500
$6.0500 Buy Now
DISTI # 73AJ1334
Newark Mems Osc, 100Mhz, Hcsl, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPHC-100.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $4.9800
$4.9800 Buy Now
DISTI # 535-9459-1-ND
DigiKey MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $6.9700
  • 10 $6.0160
  • 50 $5.4320
  • 100 $5.1991
  • 500 $4.6982
  • 1,000 $4.4985
  • 2,000 $4.3078
$4.3078 / $6.9700 Buy Now
DISTI # 815-ASEMPHC-100-LRT
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 100.0000MHZ HCSL SMD RoHS: Compliant 4685
  • 1 $6.0600
  • 10 $5.5200
  • 25 $5.3600
  • 50 $5.1000
  • 100 $4.8900
  • 250 $4.8600
  • 500 $4.4000
  • 1,000 $4.1900
$4.1900 / $6.0600 Buy Now
Future Electronics ASEMP Series 100 MHz 3.2 x 2.5 mm 2.25 to 3.6 V ±25 ppm SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $4.3500
$4.3500 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 100.000MHZ (+/-) 25ppm - HCSL Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant 1000 Factory Stock
  • 250 $11.3700
  • 500 $6.0200
  • 750 $4.2400
  • 1,000 $4.1500
$4.1500 / $11.3700 Buy Now
DISTI # 82117753
Verical Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $4.6816
  • 2,000 $4.5430
  • 5,000 $4.3274
$4.3274 / $4.6816 Buy Now
DISTI # 81021874
Verical Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 Americas - 1000
  • 1,000 $3.9340
$3.9340 Buy Now
Quest Components   2
  • 1 $8.7300
  • 2 $5.8200
$5.8200 / $8.7300 Buy Now
DISTI # ASEMPHC-100.000MHZ-LR-T
Avnet Abacus MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, HCSL - Tape and Reel (Alt: ASEMPHC-100.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600365563
Chip1Stop Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN SMD T/R RoHS: Compliant pbFree: Yes 1000
  • 1 $5.3820
  • 10 $5.0540
  • 25 $4.7860
  • 100 $4.5970
  • 250 $4.5480
  • 500 $4.1440
  • 1,000 $3.9340
$3.9340 / $5.3820 Buy Now
Master Electronics MEMS Clock Oscillator - 100.000MHZ (+/-) 25ppm - HCSL Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant 1000 Factory Stock
  • 250 $11.3700
  • 500 $6.0200
  • 750 $4.2400
  • 1,000 $4.1500
$4.1500 / $11.3700 Buy Now

CAD Models for ASEMPHC-100.000MHZ-LR-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEMPHC-100.000MHZ-LR-T by Abracon Corporation

ASEMPHC-100.000MHZ-LR-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
QFN, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HSCL
Output Load
50 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC6,.1X.12,62/41
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
0.4 ns
Supply Current-Max
42 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. ASEMPHC-100.000MHZ-LR-T
    Abracon Corporation
    MEMS OSC XO 100.0000MHZ HCSL SMD
    VS

Related Parts for ASEMPHC-100.000MHZ-LR-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMPHC-100.000MHZ-LR-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMPHC-100.000MHZ-LR-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMPHC-100.000MHZ-LR-T would you like to use for your alert(s)?
  • Please alert me when ASEMPHC-100.000MHZ-LR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMPHC-100.000MHZ-LR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMPHC-100.000MHZ-LR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMPHC-100.000MHZ-LR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMPHC-100.000MHZ-LR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMPHC-100.000MHZ-LR-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: