-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 212.5000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7477
|
Newark | Standard Clock Oscillators Mems Osc Xo Rohs Compliant: Yes |Abracon ASEMPLP-212.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$5.0100 | Buy Now |
DISTI #
45T7388
|
Newark | Mems Oscillator, 212.5Mhz, 3.2 X 2.5Mm, Lvpecl, Frequency Nom:212.5Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Abracon ASEMPLP-212.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5100 | Buy Now |
DISTI #
2266-ASEMPLP-212.500MHZ-LR-TTR-ND
|
DigiKey | MEMS OSC XO 212.5000MHZ LVPECL Min Qty: 20 Lead time: 37 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$4.3800 / $4.6300 | Buy Now |
DISTI #
535-9455-1-ND
|
DigiKey | MEMS OSC XO 212.5000MHZ LVPECL Min Qty: 20 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5692 | Buy Now |
DISTI #
815-SEMPLP2125MHZLRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 212.5000MHZ LVPECL RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 212.500MHZ (+/-) 25ppm - LVPECL Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
750 Partner Stock |
|
$4.2100 / $4.5300 | Buy Now |
DISTI #
1904878
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1049 / $7.0689 | Buy Now |
|
Master Electronics | MEMS Clock Oscillator - 212.500MHZ (+/-) 25ppm - LVPECL Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
750 Partner Stock |
|
$4.2100 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPLP-212.500MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPLP-212.500MHZ-LR-T
Abracon Corporation
MEMS OSC XO 212.5000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 212 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |