-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 156.2500MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1339
|
Newark | Mems Osc, 156.25Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLV-156.250MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$6.0400 / $8.6200 | Buy Now |
DISTI #
73AJ1340
|
Newark | Mems Osc, 156.25Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLV-156.250MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$5.4600 | Buy Now |
DISTI #
45T7392
|
Newark | Mems Oscillator, 156.25Mhz, 3.2 X 2.5Mm, Lvds, Frequency Nom:156.25Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Abracon ASEMPLV-156.250MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2100 | Buy Now |
DISTI #
535-9458-1-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$3.7559 / $5.3700 | Buy Now |
DISTI #
815-ASEMPLV-156.2LRT
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHZ LVDS RoHS: Compliant | 6246 |
|
$4.2800 / $5.8800 | Buy Now |
|
Future Electronics | MEMS OSC XO 156.2500MHZ LVDS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 156.250MHZ (+/-) 25ppm - LVDS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
2000 On Order |
|
$4.0100 / $5.5400 | Buy Now |
DISTI #
ASEMPLV-156.250MHZLR
|
TTI | Standard Clock Oscillators 156.25 MHZ LVDS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$5.2500 / $5.4700 | Buy Now |
DISTI #
ASEMPLV-156.250MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 156.25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, LVDS - Tape and Reel (Alt: ASEMPLV-156.250MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3820897
|
element14 Asia-Pacific | MEMS OSC, 156.25MHZ, LVDS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$5.3180 / $5.5393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPLV-156.250MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPLV-156.250MHZ-LR-T
Abracon Corporation
MEMS OSC XO 156.2500MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |