Part Details for ASEN104529 by Panasonic Electronic Components
Overview of ASEN104529 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASEN104529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4219
|
Newark | Axial Fan, 120Mm, 115Vac, 88.3Cfm, 37Dba, Supply Voltage:115V, Current Type:Ac, Fan Frame Size:120Mm, External Depth:38Mm, Noise Rating:37Dba, Flow Rate - Imperial:88.3Cu.ft/Min, Flow Rate - Metric:2.5M3/Min, Bearing Type:Ball, Powerrohs Compliant: Yes |Panasonic ASEN104529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9600 / $56.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5900 / $37.7000 | Buy Now |
DISTI #
ASEN104529
|
TME | Fan: AC, axial, 115VAC, 120x120x38mm, 150m3/h, 37dBA, ball bearing Min Qty: 1 | 1 |
|
$33.3200 / $37.3100 | Buy Now |
DISTI #
2932830
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 115VAC, 88.3CFM, 37DBA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.6362 / $71.9074 | Buy Now |
DISTI #
2932830
|
Farnell | AXIAL FAN, 120MM, 115VAC, 88.3CFM, 37DBA RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$78.9699 / $93.1269 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5900 / $37.7000 | Buy Now |