Part Details for ASF461/CHB by Infineon Technologies AG
Overview of ASF461/CHB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASF461/CHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASF461/CHB
|
Avnet Americas | EMI Filter Analog 4200pF 60dB 420mA 50V PC Pin Through Hole 9-Pin ASF - Bulk (Alt: ASF461/CHB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |