Part Details for ASFL-125.00000MHZ-E-C-T by Abracon Corporation
Overview of ASFL-125.00000MHZ-E-C-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFL-125.00000MHZ-E-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 934 |
|
RFQ |
Part Details for ASFL-125.00000MHZ-E-C-T
ASFL-125.00000MHZ-E-C-T CAD Models
ASFL-125.00000MHZ-E-C-T Part Data Attributes
|
ASFL-125.00000MHZ-E-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL-125.00000MHZ-E-C-T
Abracon Corporation
XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ASFL-125.00000MHZ-E-C-T
This table gives cross-reference parts and alternative options found for ASFL-125.00000MHZ-E-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFL-125.00000MHZ-E-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFL-125.00000MHZ-L-C-T | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom | Abracon Corporation | ASFL-125.00000MHZ-E-C-T vs ASFL-125.00000MHZ-L-C-T |
ASFL-125.00000MHZ-I-C-T | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom | Abracon Corporation | ASFL-125.00000MHZ-E-C-T vs ASFL-125.00000MHZ-I-C-T |
ASFL-125.00000MHZ-D-C-T | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom | Abracon Corporation | ASFL-125.00000MHZ-E-C-T vs ASFL-125.00000MHZ-D-C-T |