-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 133.3300MHZ HCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1884
|
Newark | Crystal Oscillator, 133.33Mhz, Smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:133.33Mhz, Load Capacitance:15Pf, Load Capacitance:30Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASFL1-133.330MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7500 | Buy Now |
DISTI #
19M1885
|
Newark | Crystal Oscillator, 133.33Mhz, Smd, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:133.33Mhz, Load Capacitance:15Pf, Load Capacitance:30Pf, No. Of Pins:4Pins, Oscillator Type:Xorohs Compliant: Yes |Abracon ASFL1-133.330MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.8900 | Buy Now |
DISTI #
300-8273-1-ND
|
DigiKey | XTAL OSC XO 133.3300MHZ HCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4745 / $3.7100 | Buy Now |
DISTI #
ASFL1-133.330MHZ-E
|
Avnet Americas | Oscillator, Crystal, 133.33 MHz, ± 50ppm, SMD, 4 Pins, ASFL1 Series - Tape and Reel (Alt: ASFL1-133.330MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9720 / $2.6950 | Buy Now |
DISTI #
815-ASFL1-133.3-EC-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 133.3300MHZ HCMOS RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | ASFL1 Series 133.33 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 133.330 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
ASFL1-133.330MHZ-E
|
Avnet Americas | Oscillator, Crystal, 133.33 MHz, ± 50ppm, SMD, 4 Pins, ASFL1 Series - Tape and Reel (Alt: ASFL1-133.330MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9720 / $2.6950 | Buy Now |
DISTI #
ASFL1-133.330MHZ-EC-T
|
Avnet Abacus | Oscillator, Crystal, 133.33 MHz, � 50ppm, SMD, 4 Pins, ASFL1 Series - Tape and Reel (Alt: ASFL1-133.330MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-133.330MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-133.330MHZ-EC-T
Abracon Corporation
XTAL OSC XO 133.3300MHZ HCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.12,98 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |