Part Details for ASFL1-40.000MHZ-EK by Abracon Corporation
Overview of ASFL1-40.000MHZ-EK by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFL1-40.000MHZ-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFL1-40.000MHZ-EK
|
Avnet Americas | Oscillator, 40 MHz, 30 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-40.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
70038615
|
RS | Oscillator, Crystal Clock,40MHz,3.3VDC, HCMOS/TTL Out,3.2x5mm SMD,+/-30ppm, ASFL1 | Abracon ASFL1-40.000MHZ-EK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
Part Details for ASFL1-40.000MHZ-EK
ASFL1-40.000MHZ-EK CAD Models
ASFL1-40.000MHZ-EK Part Data Attributes
|
ASFL1-40.000MHZ-EK
Abracon Corporation
Buy Now
|
Compare Parts:
ASFL1-40.000MHZ-EK
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |