-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 8.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1468
|
Newark | Osc, 8Mhz, Hcmos/Ttl, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-8.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.2200 / $1.2500 | Buy Now |
DISTI #
73AJ1467
|
Newark | Osc, 8Mhz, Hcmos/Ttl, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-8.000MHZ-EC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 683 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
19M1935
|
Newark | Osc, 8Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:8Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:8Mhz Rohs Compliant: Yes |Abracon ASFL1-8.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3300 | Buy Now |
DISTI #
19M1934
|
Newark | Oscillator, 8Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:8Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:8Mhz Rohs Compliant: Yes |Abracon ASFL1-8.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
300-8241-1-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4004 In Stock |
|
$0.9848 / $1.7000 | Buy Now |
DISTI #
ASFL1-8.000MHZ-EC-
|
Avnet Americas | Oscillator, 8 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-8.000MHZ-EC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-8.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators 8.0000 MHZ RoHS: Compliant | 4703 |
|
$1.0000 / $1.4400 | Buy Now |
|
Future Electronics | ASFL1 Series 8 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 8.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.9440 / $1.0700 | Buy Now |
|
Quest Components | 72 |
|
$0.9240 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-8.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-8.000MHZ-EC-T
Abracon Corporation
XTAL OSC XO 8.0000MHZ HCMOS TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |