-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 11.0592MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1646
|
Newark | Xtal Osc Xo 11.0592Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFL3-11.0592MHZ-EK-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
535-9412-1-ND
|
DigiKey | XTAL OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL3-11.0592MHZ-E
|
Avnet Americas | SMD Crystal Oscillator 11.0592MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL3-11.0592MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7140 / $1.1550 | Buy Now |
DISTI #
815-ASFL3-11.0M-EK-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.0100 / $1.0800 | Order Now |
|
Future Electronics | ASFL3 Series 11.0592 MHz 5 x 3.2 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 3000Reel |
|
$1.0800 / $1.1100 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Clock Oscillator - 11.0592MHZ - Stability: ±30ppm -20°C to +70°C - 1.8V CMOS - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.6850 / $1.1040 | Buy Now |
DISTI #
69895199
|
Verical | Oscillator XO 11.0592MHz ±30ppm 15pF CMOS 60% 1.8V 4-Pin SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 6000 |
|
$0.5500 / $0.8100 | Buy Now |
|
Bristol Electronics | 822 |
|
RFQ | ||
|
Quest Components | 657 |
|
$1.3002 / $3.1520 | Buy Now | |
DISTI #
ASFL3-11.0592MHZ-EK-T
|
Avnet Abacus | SMD Crystal Oscillator 11.0592MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL3-11.0592MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL3-11.0592MHZ-EK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL3-11.0592MHZ-EK-T
Abracon Corporation
XTAL OSC XO 11.0592MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DESABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |