-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFLM1-10.000MHZ-L-C-T-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVCMOS Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9976 | Buy Now |
DISTI #
815-ASFLM1-10-LC-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 10.0000MHZ LVCMOS RoHS: Compliant | 231 |
|
$1.9900 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 10.000MHZ ±50ppm -40°C to +85°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.6900 / $3.5500 | Buy Now |
DISTI #
ASFLM1-10.000MHZ-LC-T
|
Avnet Abacus | Pure Silicon MEM's Oscillator, Plastic, HCMOS/TTL, 10.000MHZ, 50ppm -40+85C, 5 x 3.2 x 1.125, 3 Vdc, ( added 2011 January per DK req - Tape and Reel (Alt: ASFLM1-10.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLM1-10.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-10.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |