Part Details for ASFLM1-32.000MHZ-C-T by Abracon Corporation
Overview of ASFLM1-32.000MHZ-C-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASFLM1-32.000MHZ-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0399
|
Newark | Mems Oscillator, 32Mhz, Smd, Frequency:32Mhz, Load Capacitance:15Pf, Mounting Type:Surface Mount, No. Of Pins:4, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Operating Temperature Range:0°C To +70°C, Type:Mems Rohs Compliant: Yes |Abracon ASFLM1-32.000MHZ-C-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
99M0400
|
Newark | Mems Oscillator, 32Mhz, Smd, Product Range:Asflm1 Series, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Frequency:32Mhz, Load Capacitance:15Pf, No. Of Pins:4, Oscillator Mounting:Smd, Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASFLM1-32.000MHZ-C-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
535-9667-2-ND
|
DigiKey | MEMS OSC XO 32.0000MHZ LVCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASFLM1-32.000MHZ-C
|
Avnet Americas | Oscillator, MEMS, 32 MHz, ± 50ppm, SMD, 7 Pins, ASFLM1 Series - Tape and Reel (Alt: ASFLM1-32.000MHZ-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 32.000MHZ ±50ppm 0°C to +70°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
Part Details for ASFLM1-32.000MHZ-C-T
ASFLM1-32.000MHZ-C-T CAD Models
ASFLM1-32.000MHZ-C-T Part Data Attributes
|
ASFLM1-32.000MHZ-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-32.000MHZ-C-T
Abracon Corporation
MEMS OSC XO 32.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |