Part Details for ASFLM1-48.000MHZ-L-C-T by Abracon Corporation
Overview of ASFLM1-48.000MHZ-L-C-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLM1-48.000MHZ-L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8002
|
Newark | Mems Oscillator, 48Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:48Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASFLM1-48.000MHZ-L-C-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
ASFLM1-48.000MHZ-L
|
Avnet Americas | Silicon Oscillator 48MHz 15pF ±50ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLM1-48.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASFLM1-48.000MHZ-L
|
Avnet Americas | Silicon Oscillator 48MHz 15pF ±50ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLM1-48.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASFLM1-48.000MHZ-L-C-T
ASFLM1-48.000MHZ-L-C-T CAD Models
ASFLM1-48.000MHZ-L-C-T Part Data Attributes:
|
ASFLM1-48.000MHZ-L-C-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASFLM1-48.000MHZ-L-C-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |