Part Details for ASFLM1-66.000MHZ-LC-T by Abracon Corporation
Overview of ASFLM1-66.000MHZ-LC-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASFLM1-66.000MHZ-LC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASFLM1-66.000MHZ-LC-TTR-ND
|
DigiKey | MEMS OSC XO 66.0000MHZ LVCMOS Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9976 | Buy Now |
DISTI #
815-FLM166000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 66.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 66.000MHZ ±50ppm -40°C to +85°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.6900 / $3.5500 | Buy Now |
DISTI #
ASFLM1-66.000MHZ-LC-T
|
Avnet Abacus | Pure Silicon MEM's Oscillator, Plastic, HCMOS/TTL, 66.000MHZ, 50ppm -40+85C, 5 x 3.2 x 1.125, 3 Vdc, - Tape and Reel (Alt: ASFLM1-66.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASFLM1-66.000MHZ-LC-T
ASFLM1-66.000MHZ-LC-T CAD Models
ASFLM1-66.000MHZ-LC-T Part Data Attributes:
|
ASFLM1-66.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-66.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 66.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |