-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 125.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10983-1-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7476 / $2.8900 | Buy Now |
DISTI #
815-ASFLMB-125-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 125.0000MHZ LVCMOS RoHS: Compliant | 742 |
|
$1.9100 / $2.9500 | Buy Now |
|
Future Electronics | 125MHz MEMS (Silicon) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 125.000 MHz (+/-) 25ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.5900 / $2.0200 | Buy Now |
DISTI #
ASFLMB-125.000MHZ-LR-T
|
Avnet Abacus | Clock Oscillator 125MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASFLMB-125.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASFLMB-125.000MHZ-LR-T
|
Avnet Asia | Clock Oscillator 125MHz 2.5V 15pF 4-Pin QFN T/R (Alt: ASFLMB-125.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | MEMS Oscillator - 125.000 MHz (+/-) 25ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.5900 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-125.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-125.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 125.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASFLMB-125.000MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-125.000MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AC-7F-EE-125M000000 | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | ASFLMB-125.000MHZ-LR-T vs HT-MM900AC-7F-EE-125M000000 |
OVETDIJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | ASFLMB-125.000MHZ-LR-T vs OVETDIJANF-125.000000 |
HT-MM900AE-6F-EE-125M000000 | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | ASFLMB-125.000MHZ-LR-T vs HT-MM900AE-6F-EE-125M000000 |
OXETDLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | ASFLMB-125.000MHZ-LR-T vs OXETDLJANF-125.000000 |
OVETDCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | ASFLMB-125.000MHZ-LR-T vs OVETDCJANF-125.000000 |
K50H-3CU-SE125.000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | ASFLMB-125.000MHZ-LR-T vs K50H-3CU-SE125.000 |
K50H-3CU-SE125.000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | ASFLMB-125.000MHZ-LR-T vs K50H-3CU-SE125.000 |