-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 50.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0894
|
Newark | Mems Osc Xo 50.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-50.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5000 | Buy Now |
DISTI #
51AC8862
|
Newark | Mems Oscillator, 50Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:50Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asflmb Series, Oscillator Output Rohs Compliant: Yes |Abracon ASFLMB-50.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $2.8800 | Buy Now |
DISTI #
73AJ1402
|
Newark | Mems Osc, 50Mhz, Lvcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMB-50.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
535-11002-1-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVCMOS Min Qty: 1000 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
815-ASFLMB-50-LR-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 50.0000MHZ LVCMOS RoHS: Compliant | 1123 |
|
$1.7200 / $2.7700 | Buy Now |
|
Future Electronics | ASFLMB Series 50 MHz 5 x 3.2 mm 1.8 to 3.3 V ±25 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
Future Electronics | ASFLMB Series 50 MHz 5 x 3.2 mm 1.8 to 3.3 V ±25 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
DISTI #
000000000003548712
|
Sager | Standard Clock Oscillators MEMS OSC XO 50.0000MHZ LVCMOS Min Qty: 1000 | 4000 |
|
$0.6860 / $0.7920 | Buy Now |
DISTI #
ASFLMB-50.000MHZ-LR-T
|
Avnet Abacus | Silicon Oscillator 50MHz 15pF �25ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLMB-50.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
ASFLMB-50.000MHZ-LR-T
|
Avnet Asia | Silicon Oscillator 50MHz 15pF ±25ppm 4-Pin QFN T/R (Alt: ASFLMB-50.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$1.5000 / $1.6901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-50.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-50.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |