There are no models available for this part yet.
Overview of ASFLMB-BLANK-ER-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
ADSP-21375BSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB |
Price & Stock for ASFLMB-BLANK-ER-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASFLMB-BLANK-ER-T
|
Avnet Americas | MEMS Clock Oscillator 1MHz to 150MHz Programmable 4-Pin PQFN T/R - Bulk (Alt: ASFLMB-BLANK-ER-T) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$5.0000 | Buy Now | ||
Onlinecomponents.com | MEMS Oscillator - Freq Programmable (+/-) 25ppm - 1.8 to 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.0400 / $8.0700 | Buy Now |