Part Details for ASFLMB-BLANK-EX by Abracon Corporation
Overview of ASFLMB-BLANK-EX by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLMB-BLANK-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFLMB-BLANK-EX
|
Avnet Americas | MEMS Clock Oscillator 1MHz to 150MHz Programmable 4-Pin PQFN Tube - Bulk (Alt: ASFLMB-BLANK-EX) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - Freq Programmable (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -20°C to +70°C RoHS: Compliant | 0 |
|
$3.0400 / $8.0700 | Buy Now |