Part Details for ASFLMB-BLANK-X by Abracon Corporation
Overview of ASFLMB-BLANK-X by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLMB-BLANK-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFLMB-BLANK-X
|
Avnet Americas | BLANK FIELD PROGRAMMABLE OSCILLATOR 5.0 X 3.2 X 0.85MM,1.8 - Rail/Tube (Alt: ASFLMB-BLANK-X) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 72 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - Freq Programmable (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +105°C RoHS: Compliant | 0 |
|
$1.2500 / $1.9000 | Buy Now |