Part Details for ASFLMPC-100.000MHZ-LR-T by Abracon Corporation
Overview of ASFLMPC-100.000MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLMPC-100.000MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7402
|
Newark | Mems Osc Xo 100.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMPC-100.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 / $3.5400 | Buy Now |
DISTI #
ASFLMPC-100.000MHZ-LR-T-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
815-ASFLMPC-100LR-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 100.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant | 0 |
|
$2.6600 / $5.5600 | Buy Now |
Part Details for ASFLMPC-100.000MHZ-LR-T
ASFLMPC-100.000MHZ-LR-T CAD Models
ASFLMPC-100.000MHZ-LR-T Part Data Attributes
|
ASFLMPC-100.000MHZ-LR-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASFLMPC-100.000MHZ-LR-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |