Part Details for ASFLMPC-100.000MHZ-T3 by Abracon Corporation
Overview of ASFLMPC-100.000MHZ-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ASFLMPC-100.000MHZ-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7404
|
Newark | Mems Osc Xo 100.0000Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMPC-100.000MHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6900 / $2.0600 | Buy Now |
DISTI #
ASFLMPC-100.000MHZ-T3-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASFLMPC-100.000MHZ
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPC-100.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.000MHZ - Stability: ±50ppm -20°C to +70°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for ASFLMPC-100.000MHZ-T3
ASFLMPC-100.000MHZ-T3 CAD Models
ASFLMPC-100.000MHZ-T3 Part Data Attributes
|
ASFLMPC-100.000MHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPC-100.000MHZ-T3
Abracon Corporation
MEMS OSC XO 100.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASFLMPC-100.000MHZ-T3
This table gives cross-reference parts and alternative options found for ASFLMPC-100.000MHZ-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMPC-100.000MHZ-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMPC-100.000MHZ-Z-T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | ASFLMPC-100.000MHZ-T3 vs ASFLMPC-100.000MHZ-Z-T |