Part Details for ASFLMPC-12.352MHZ-LY-T3 by Abracon Corporation
Overview of ASFLMPC-12.352MHZ-LY-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ASFLMPC-12.352MHZ-LY-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7423
|
Newark | Mems Osc Xo 12.3520Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMPC-12.352MHZ-LY-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.5500 | Buy Now |
DISTI #
ASFLMPC-12.352MHZ-LY-T3-ND
|
DigiKey | MEMS OSC XO 12.3520MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASFLMPC-12.352MHZ-LY-T3
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPC-12.352MHZ-LY-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.352MHZ - Stability: ±10ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant | 0 |
|
$2.8900 / $8.1400 | Buy Now |
DISTI #
ASFLMPC-12.352MHZ-LY-T3
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPC-12.352MHZ-LY-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASFLMPC-12.352MHZ-LY-T3
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPC-12.352MHZ-LY-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASFLMPC-12.352MHZ-LY-T3
ASFLMPC-12.352MHZ-LY-T3 CAD Models
ASFLMPC-12.352MHZ-LY-T3 Part Data Attributes
|
ASFLMPC-12.352MHZ-LY-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPC-12.352MHZ-LY-T3
Abracon Corporation
MEMS OSC XO 12.3520MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 12.352 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |