-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0352
|
Newark | Mems Oscillator, 25Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asflmp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASFLMPC-25.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8300 | Buy Now |
DISTI #
535-9515-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8938 / $3.1800 | Buy Now |
DISTI #
815-ASFLMPC-25LR-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 25.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.2200 / $3.1800 | Order Now |
|
Future Electronics | ASFLMP Series 25 MHz 2.25V 3.6V -40C 85C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant |
10 Partner Stock |
|
$1.8800 / $2.6800 | Buy Now |
|
Bristol Electronics | 448 |
|
RFQ | ||
|
Quest Components | XO, CLOCK, 10MHZ MIN, 170MHZ MAX, 25MHZ NOM, CMOS | 358 |
|
$4.1250 / $7.5000 | Buy Now |
DISTI #
ASFLMPC-25.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, 25 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, CMOS - Tape and Reel (Alt: ASFLMPC-25.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1960744
|
Farnell | OSC, MEMS, CMOS, 25.000MHZ, 5X3.2 RoHS: Compliant Min Qty: 1000 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$2.4369 | Buy Now |
|
Master Electronics | MEMS Clock Oscillator - 25.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant |
10 Partner Stock |
|
$1.8800 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPC-25.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPC-25.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |