-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 100.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9464-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1893 In Stock |
|
$4.6460 / $6.5000 | Buy Now |
DISTI #
815-ASFLMPLV-100LR
|
Mouser Electronics | Standard Clock Oscillators 100.0 MHZ LVDS RoHS: Compliant | 1095 |
|
$4.6400 / $6.1200 | Buy Now |
|
Future Electronics | Oscillator - 100.000MHZ, 25ppm -40+85C Temp. Stabilty, 5.0 x 3.2 x 1.8mm, 3.3v RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100 MHz - Enable/Disable Function - LVDS Output - 2.25V to 3.6V Supply - 6-SMD, No Lead Package - Surface Mount. RoHS: Compliant |
2000 On Order |
|
$4.0100 / $5.8500 | Buy Now |
DISTI #
ASFLMPLV-100.MHZ-LRT
|
TTI | Standard Clock Oscillators 100.0 MHZ LVDS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.5900 | Buy Now |
DISTI #
ASFLMPLV-100.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, ASFLMP, LVDS - Tape and Reel (Alt: ASFLMPLV-100.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 100 MHz - Enable/Disable Function - LVDS Output - 2.25V to 3.6V Supply - 6-SMD, No Lead Package - Surface Mount. RoHS: Compliant |
2000 On Order |
|
$4.0100 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPLV-100.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPLV-100.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 100.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |