-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 200.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1421
|
Newark | Mems Osc, 200Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMPLV-200.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$3.6000 / $4.1400 | Buy Now |
DISTI #
73AJ1420
|
Newark | Mems Osc, 200Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMPLV-200.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$5.3400 / $6.4300 | Buy Now |
DISTI #
535-ASFLMPLV-200.000MHZ-LR-TCT-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6460 / $6.5000 | Buy Now |
DISTI #
815-ASFLMPLV-200-LRT
|
Mouser Electronics | Standard Clock Oscillators 200.0 MHZ LVDS RoHS: Compliant | 95 |
|
$4.6400 / $4.8200 | Buy Now |
|
Future Electronics | ASFLMPLV Series 200 MHz 3.6 V ±25 ppm Surface Mount LVDS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 200.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - LVDS Output - Tape&Reel RoHS: Compliant | 0 |
|
$4.5700 / $12.5100 | Buy Now |
DISTI #
ASFLMPLV-200.MHZ-LRT
|
TTI | Standard Clock Oscillators 200.0 MHZ LVDS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.1700 / $5.3800 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 200.0000MHZ LVDS SMD | 1040 |
|
RFQ | |
DISTI #
ASFLMPLV-200.000MHZ-LR-T
|
Avnet Asia | MEMS Oscillator, 200 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, Pure Silicon ASFLMP, LVDS (Alt: ASFLMPLV-200.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3819837RL
|
element14 Asia-Pacific | MEMS OSC, 200MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 948 |
|
$4.6764 / $6.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPLV-200.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPLV-200.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 200.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |