Part Details for ASFLMX-212.500MHZ-3ABB-T by Abracon Corporation
Overview of ASFLMX-212.500MHZ-3ABB-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ASFLMX-212.500MHZ-3ABB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFLMX-212.500MHZ-3ABB-T-ND
|
DigiKey | XTAL OSC XO 212.5000MHZ LVDS SMD Lead time: 51 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASFLMX-212.500MHZ-
|
Avnet Americas | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: ASFLMX-212.500MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71470936
|
RS | Frequency Control - - ASFLMX-212.500MHZ-3ABB-T | Abracon ASFLMX-212.500MHZ-3ABB-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5300 / $18.3700 | Buy Now |
DISTI #
ASFLMX-212.500MHZ-
|
Avnet Americas | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: ASFLMX-212.500MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASFLMX-212.500MHZ-
|
Avnet Americas | Clock Oscillator 212.5MHz 2.375 to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: ASFLMX-212.500MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASFLMX-212.500MHZ-3ABB-T
ASFLMX-212.500MHZ-3ABB-T CAD Models
ASFLMX-212.500MHZ-3ABB-T Part Data Attributes:
|
ASFLMX-212.500MHZ-3ABB-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMX-212.500MHZ-3ABB-T
Abracon Corporation
XTAL OSC XO 212.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASFLMX-212.500MHZ-3ABB-T
This table gives cross-reference parts and alternative options found for ASFLMX-212.500MHZ-3ABB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMX-212.500MHZ-3ABB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-212.500MHZ-3ABB | XTAL OSC XO 212.5000MHZ LVDS SMD | Abracon Corporation | ASFLMX-212.500MHZ-3ABB-T vs ASFLMX-212.500MHZ-3ABB |