-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7492
|
Newark | Standard Clock Oscillators Xtal Osc Xo 50.0000Mhz Rohs Compliant: Yes |Abracon ASFLMX-50.000MHZ-5ABB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 286 |
|
$5.1600 | Buy Now |
DISTI #
73AJ1422
|
Newark | Oscillator, 50Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMX-50.000MHZ-5ABB-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.8400 | Buy Now |
DISTI #
ASFLMX-50.000MHZ-5ABB-T-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 51 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9642 | Buy Now |
DISTI #
ASFLMX-50.000MHZ-5
|
Avnet Americas | Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.63 V, ASFLMX Series - Tape and Reel (Alt: ASFLMX-50.000MHZ-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.0840 / $5.8980 | Buy Now |
DISTI #
815-ASFLMX-50-5ABB-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 50.0000MHZ LVDS SMD RoHS: Compliant | 0 |
|
$5.6200 / $6.4800 | Order Now |
DISTI #
71470944
|
RS | Frequency Control - - ASFLMX-50.000MHz-5ABB-T | Abracon ASFLMX-50.000MHZ-5ABB-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | 50MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | Oscillator - XO (Standard) - 50 MHz - ±50ppm Frequency Stability - Enable/Disable - LVDS Output - 90mA, 2.375V to 3.63V Supply - 6-SMD, No Lead. RoHS: Compliant |
286 Partner Stock 1000 On Order |
|
$5.5700 / $6.3600 | Buy Now |
DISTI #
ASFLMX-50.000MHZ-5
|
Avnet Americas | Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.63 V, ASFLMX Series - Tape and Reel (Alt: ASFLMX-50.000MHZ-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.0840 / $5.8980 | Buy Now |
|
Ameya Holding Limited | 42779 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMX-50.000MHZ-5ABB-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMX-50.000MHZ-5ABB-T
Abracon Corporation
XTAL OSC XO 50.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASFLMX-50.000MHZ-5ABB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMX-50.000MHZ-5ABB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-50.000MHZ-5ABB | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | ASFLMX-50.000MHZ-5ABB-T vs ASFLMX-50.000MHZ-5ABB |