-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1479
|
Newark | Safety Relay, Spst, 16Vdc, 6A, Tht Rohs Compliant: Yes |Panasonic ASFM0162S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$33.0600 / $43.1800 | Buy Now |
DISTI #
255-ASFM0162S-ND
|
DigiKey | RELAY SAFETY DPST NONC 6A/3A 16V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$27.2625 / $30.9700 | Buy Now |
DISTI #
ASFM0162S
|
Avnet Americas | Compact Relay SPST-NO/SPST-NC 16VDC Through Hole Tube - Rail/Tube (Alt: ASFM0162S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
$28.4800 / $32.2469 | Buy Now |
DISTI #
769-ASFM0162S
|
Mouser Electronics | Safety Relays 16VDC 17mA 1 Form A 1 Form B RTII Tube RoHS: Compliant | 0 |
|
$33.7300 / $44.0600 | Order Now |
|
Future Electronics | SF-M Sereis DPST-NO/NC 16 V 6 A 270 mW Through Hole Flat Type Safety Relay RoHS: Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$29.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5300 / $38.3600 | Buy Now |
DISTI #
ASFM0162S
|
TME | Relay: miniature, NC + NO, Ucoil: 16VDC, 6A, 4A/250VAC, 4A/30VDC Min Qty: 1 | 20 |
|
$24.1300 / $37.1100 | Buy Now |
DISTI #
ASFM0162S
|
Avnet Abacus | Compact Relay SPST-NO/SPST-NC 16VDC Through Hole Tube (Alt: ASFM0162S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5300 / $38.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFM0162S
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ASFM0162S
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |