Part Details for ASFP14391 by Panasonic Electronic Components
Overview of ASFP14391 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFP14391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8156
|
Newark | Dc Fan, 120Mm, 1600Rpm, 12V, 0.14A Rohs Compliant: Yes |Panasonic ASFP14391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$57.7700 / $74.0300 | Buy Now |
DISTI #
82431231
|
Verical | ASFP14391 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$48.3560 / $52.5560 | Buy Now |
DISTI #
ASFP14391
|
TME | Fan: DC, axial, 12VDC, 120x120x25mm, 98m3/h, 26.5dBA, ball, 1600rpm Min Qty: 1 | 2 |
|
$38.6300 / $41.9800 | Buy Now |