Part Details for ASFP16371 by Panasonic Electronic Components
Overview of ASFP16371 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFP16371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8158
|
Newark | Dc Fan, Ball, 120Mm, 2800Rpm, 12V, 330A Rohs Compliant: Yes |Panasonic ASFP16371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$55.8400 / $71.5600 | Buy Now |
DISTI #
ASFP16371
|
TME | Fan: DC, axial, 12VDC, 120x120x25mm, 173.4m3/h, 45.5dBA, 2600rpm Min Qty: 1 | 4 |
|
$39.1100 / $44.7000 | Buy Now |
DISTI #
3955285
|
element14 Asia-Pacific | DC FAN, BALL, 120MM, 2800RPM, 12V, 330A RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$98.7561 | Buy Now |
DISTI #
3955285
|
Farnell | DC FAN, BALL, 120MM, 2800RPM, 12V, 330A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 14 |
|
$57.5280 / $69.1163 | Buy Now |