Part Details for ASG-D-V-B-1.500GHZ by Abracon Corporation
Overview of ASG-D-V-B-1.500GHZ by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-V-B-1.500GHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1520
|
Newark | Xtal Osc Vcxo 1.5000Ghz Lvds Smd/Bulk Rohs Compliant: Yes |Abracon ASG-D-V-B-1.500GHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $18.8500 | Buy Now |
DISTI #
535-ASG-D-V-B-1.500GHZ-ND
|
DigiKey | XTAL OSC VCXO 1.5000GHZ LVDS SMD Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-D-V-B-1.500GHZ
|
Avnet Americas | +2.50V, 1.500GHZ, VCXO IN 5 7 MM WITH LVDS OUTPUT - Bulk (Alt: ASG-D-V-B-1.500GHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASG-D-V-B-1.500GHZ
|
Avnet Americas | +2.50V, 1.500GHZ, VCXO IN 5 7 MM WITH LVDS OUTPUT - Tape and Reel (Alt: ASG-D-V-B-1.500GHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASGDVB1.5G
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 1.5000GHZ LVDS SMD RoHS: Compliant | 0 |
|
$14.6800 / $17.1400 | Order Now |
|
Onlinecomponents.com | VCXO - SMD - 1.500GHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Bulk RoHS: Compliant | 0 |
|
$13.0500 / $18.0800 | Buy Now |