Part Details for ASG-D-X-B-491.520MHZ-T by Abracon Corporation
Overview of ASG-D-X-B-491.520MHZ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-D-X-B-491.520MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9915
|
Newark | Xtal Osc Xo 491.5200Mhz Lvds Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-X-B-491.520MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5900 / $10.4000 | Buy Now |
DISTI #
ASG-D-X-B-491.520MHZ-T-ND
|
DigiKey | XTAL OSC XO 491.5200MHZ LVDS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1732 | Buy Now |
DISTI #
ASG-D-X-B-491.520M
|
Avnet Americas | SMD Crystal Oscillator 491.52MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-X-B-491.520M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.7977 / $12.0870 | Buy Now |
DISTI #
815-ASGDXB491520MHZT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 491.5200MHZ LVDS SMD RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 491.520MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$10.3200 / $29.0100 | Buy Now |
Part Details for ASG-D-X-B-491.520MHZ-T
ASG-D-X-B-491.520MHZ-T CAD Models
ASG-D-X-B-491.520MHZ-T Part Data Attributes
|
ASG-D-X-B-491.520MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-X-B-491.520MHZ-T
Abracon Corporation
XTAL OSC XO 491.5200MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 491.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |