Part Details for ASG-P-X-B-491.520MHZ by Abracon Corporation
Overview of ASG-P-X-B-491.520MHZ by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-P-X-B-491.520MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1620
|
Newark | Xtal Osc Xo 491.5200Mhz Lvpecl/Bulk Rohs Compliant: Yes |Abracon ASG-P-X-B-491.520MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $16.4400 | Buy Now |
DISTI #
535-11879-ND
|
DigiKey | XTAL OSC XO 491.5200MHZ LVPECL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-P-X-B-491.520M
|
Avnet Americas | SMD Crystal Oscillator 491.52MHz 2.5V 6-Pin CSMD Bulk - Bulk (Alt: ASG-P-X-B-491.520M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGPXB491.520MHZ
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 491.5200MHZ LVPECL RoHS: Compliant | 0 |
|
$11.4700 / $16.5600 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 491.520MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Bulk RoHS: Compliant | 0 |
|
$10.7200 / $15.0700 | Buy Now |
Part Details for ASG-P-X-B-491.520MHZ
ASG-P-X-B-491.520MHZ CAD Models
ASG-P-X-B-491.520MHZ Part Data Attributes
|
ASG-P-X-B-491.520MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-P-X-B-491.520MHZ
Abracon Corporation
XTAL OSC XO 491.5200MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 491.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |