Oscillators
ASG-P-X-B-622.08MHZ-T
Abracon Corporation
Description: XTAL OSC XO 622.0800MHZ LVPECL

Overview of ASG-P-X-B-622.08MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASG-P-X-B-622.08MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W9984
Newark Xtal Osc Xo 622.0800Mhz Lvpecl - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-P-X-B-622.08MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $33.5400
  • 1,600 $32.5000
  • 2,400 $30.9400
$30.9400 / $33.5400 Buy Now
DISTI # ASG-P-X-B-622.08MH
Avnet Americas +2.50V, 622.080MHZ, XO IN 5 7 MM WITH LVPECL OUTPUT - Tape and Reel (Alt: ASG-P-X-B-622.08MH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com Crystal Oscillator - SMD - 622.08MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant 0
  • 250 $96.7200
  • 500 $49.4000
  • 750 $33.6300
  • 1,000 $32.9500
$32.9500 / $96.7200 Buy Now

CAD Models for ASG-P-X-B-622.08MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASG-P-X-B-622.08MHZ-T by Abracon Corporation

ASG-P-X-B-622.08MHZ-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
35%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
622.08 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
15 pF
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.9mm
Rise Time-Max
0.35 ns
Supply Current-Max
60 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASG-P-X-B-622.08MHZ-T
    Abracon Corporation
    XTAL OSC XO 622.0800MHZ LVPECL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASG-P-X-B-622.08MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASG-P-X-B-622.08MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASG-P-X-B-622.08MHZ-T would you like to use for your alert(s)?
  • Please alert me when ASG-P-X-B-622.08MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASG-P-X-B-622.08MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASG-P-X-B-622.08MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASG-P-X-B-622.08MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASG-P-X-B-622.08MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASG-P-X-B-622.08MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: