Part Details for ASG-ULJ-114.285MHZ-515136-T by Abracon Corporation
Overview of ASG-ULJ-114.285MHZ-515136-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASG-ULJ-114.285MHZ-515136-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-ULJ-114.285MHZ-515136-T
|
Avnet Americas | SMD Crystal Oscillator 114.285MHz T/R - Tape and Reel (Alt: ASG-ULJ-114.285MHZ-515136-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-114285MHZ515136T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 114.2850MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
DISTI #
ASG-ULJ-114.285MHZ-515136-T
|
Avnet Americas | SMD Crystal Oscillator 114.285MHz T/R - Tape and Reel (Alt: ASG-ULJ-114.285MHZ-515136-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASG-ULJ-114.285MHZ-515136-T
ASG-ULJ-114.285MHZ-515136-T CAD Models
ASG-ULJ-114.285MHZ-515136-T Part Data Attributes:
|
ASG-ULJ-114.285MHZ-515136-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-ULJ-114.285MHZ-515136-T
Abracon Corporation
XTAL OSC XO 114.2850MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HYBRID |