Part Details for ASG-ULJ-125.000MHZ-514807-T by Abracon Corporation
Overview of ASG-ULJ-125.000MHZ-514807-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65149RSHR | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 | |
TPS65149RSHT | Texas Instruments | LCD Bias Solution For LCD Panels Using ASG/GIP Technology 56-VQFN -40 to 85 |
Price & Stock for ASG-ULJ-125.000MHZ-514807-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG-ULJ-125.000MHZ-514807-T
|
Avnet Americas | SMD Crystal Oscillator 125MHz T/R - Tape and Reel (Alt: ASG-ULJ-125.000MHZ-514807-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-125000MHZ514807T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 125.0000MHZ LVPECL RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
DISTI #
ASG-ULJ-125.000MHZ-514807-T
|
Avnet Abacus | - Tape and Reel (Alt: ASG-ULJ-125.000MHZ-514807-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASG-ULJ-125.000MHZ-514807-T
ASG-ULJ-125.000MHZ-514807-T CAD Models
ASG-ULJ-125.000MHZ-514807-T Part Data Attributes
|
ASG-ULJ-125.000MHZ-514807-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-ULJ-125.000MHZ-514807-T
Abracon Corporation
XTAL OSC XO 125.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HYBRID |
Alternate Parts for ASG-ULJ-125.000MHZ-514807-T
This table gives cross-reference parts and alternative options found for ASG-ULJ-125.000MHZ-514807-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG-ULJ-125.000MHZ-514807-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23D2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | ASG-ULJ-125.000MHZ-514807-T vs EMCL23D2J-125.000MTR |
531AA125M000BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASG-ULJ-125.000MHZ-514807-T vs 531AA125M000BG |
GXO-E72L/BN125.0MHZ | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | ASG-ULJ-125.000MHZ-514807-T vs GXO-E72L/BN125.0MHZ |
530AA125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASG-ULJ-125.000MHZ-514807-T vs 530AA125M000BGR |
EMCL23D2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | ASG-ULJ-125.000MHZ-514807-T vs EMCL23D2H-125.000MTR |
EMCL23H2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | ASG-ULJ-125.000MHZ-514807-T vs EMCL23H2H-125.000MTR |
EMCL23M2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | ASG-ULJ-125.000MHZ-514807-T vs EMCL23M2H-125.000MTR |
532AA000208BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASG-ULJ-125.000MHZ-514807-T vs 532AA000208BG |
531AA125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASG-ULJ-125.000MHZ-514807-T vs 531AA125M000BGR |
530AA125M000BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASG-ULJ-125.000MHZ-514807-T vs 530AA125M000BG |