ASG-ULJ-705.800MHZ-514676-T2
Abracon Corporation
Description: LVPECL Output Clock Oscillator

Overview of ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
WBC4-4LB Coilcraft Inc RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT

Price & Stock for ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASG-ULJ-705.800MHZ-514676-T2
Avnet Americas - Trays (Alt: ASG-ULJ-705.800MHZ-514676-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray 0
RFQ

CAD Models for ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation

ASG-ULJ-705.800MHZ-514676-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
705.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Physical Dimension
7mm X 5mm X 1.5 mm
Rise Time-Max
0.6 ns
Supply Current-Max
85 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASG-ULJ-705.800MHZ-514676-T2
    Abracon Corporation
    LVPECL Output Clock Oscillator
    VS

Related Parts for ASG-ULJ-705.800MHZ-514676-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASG-ULJ-705.800MHZ-514676... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASG-ULJ-705.800MHZ-514676... would you like to use for your alert(s)?
  • Please alert me when ASG-ULJ-705.800MHZ-514676... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASG-ULJ-705.800MHZ-514676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASG-ULJ-705.800MHZ-514676... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASG-ULJ-705.800MHZ-514676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASG-ULJ-705.800MHZ-514676....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASG-ULJ-705.800MHZ-514676-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: