Part Details for ASG2-D-X-A-BLANK-MHZ by Abracon Corporation
Overview of ASG2-D-X-A-BLANK-MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
ADSP-21375BSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
AD8264-EVALZ | Analog Devices | Quad_100 MHz DC Coupled VGA |
Price & Stock for ASG2-D-X-A-BLANK-MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG2-D-X-A-BLANK-M
|
Avnet Americas | 1.00PS TYP. RMS JITTER XO, 2.5X2.0MM - Tape and Reel (Alt: ASG2-D-X-A-BLANK-M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
71316346
|
RS | Abracon Frequency Control - VCXO LVDS - ASG2-D-X-A-BLANK-MHZ | Abracon ASG2-D-X-A-BLANK-MHZ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9700 / $22.3100 | RFQ |