Oscillators
ASG2-D-X-B-698.812334MHZ-T
Abracon Corporation
Description: XTAL OSC XO 698.812334MHZ LVDS

Overview of ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASG2-D-X-B-698.812
Avnet Americas Crystal Oscillator 698.812334MHz 2.5V 10pF 6-Pin CSMD T/R - Tape and Reel (Alt: ASG2-D-X-B-698.812) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $18.6000
  • 1,500 $9.5000
  • 2,250 $6.4700
  • 3,000 $6.3400
$6.3400 / $18.6000 Buy Now

CAD Models for ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation

ASG2-D-X-B-698.812334MHZ-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
35%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
698.812334 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM, 10 pF
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.08,38
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
0.6 ns
Supply Current-Max
40 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASG2-D-X-B-698.812334MHZ-T
    Abracon Corporation
    XTAL OSC XO 698.812334MHZ LVDS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASG2-D-X-B-698.812334MHZ-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASG2-D-X-B-698.812334MHZ-... would you like to use for your alert(s)?
  • Please alert me when ASG2-D-X-B-698.812334MHZ-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASG2-D-X-B-698.812334MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASG2-D-X-B-698.812334MHZ-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASG2-D-X-B-698.812334MHZ-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASG2-D-X-B-698.812334MHZ-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASG2-D-X-B-698.812334MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: