-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 125.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12638-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Lead time: 27 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG2-LJ-125.000MHZ
|
Avnet Americas | Crystal Oscillator 125MHz 2.5V 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-LJ-125.000MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
815-2LJ125-3281
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 125.0000MHZ LVPECL RoHS: Compliant | 0 |
|
$21.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1300 / $59.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASG2-LJ-125.000MHZ-513281
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-LJ-125.000MHZ-513281
Abracon Corporation
XTAL OSC XO 125.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASG2-LJ-125.000MHZ-513281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG2-LJ-125.000MHZ-513281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG2-LJ-125.000MHZ-513281-T | XTAL OSC XO 125.0000MHZ LVPECL | Abracon Corporation | ASG2-LJ-125.000MHZ-513281 vs ASG2-LJ-125.000MHZ-513281-T |
ASG-P-X-B-125.000MHZ-T | XTAL OSC XO 125.0000MHZ LVPECL | Abracon Corporation | ASG2-LJ-125.000MHZ-513281 vs ASG-P-X-B-125.000MHZ-T |