Oscillators
ASGTX-C-120.000MHZ-1
Abracon Corporation
Description: XTAL OSC VCTCXO 120.0000MHZ LVCM

Overview of ASGTX-C-120.000MHZ-1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASGTX-C-120.000MHZ-1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-12465-ND
DigiKey XTAL OSC VCTCXO 120.0000MHZ LVCM Min Qty: 1 Lead time: 5 Weeks Container: Bulk 25
In Stock
  • 1 $70.7100
  • 10 $61.1900
  • 50 $58.2000
$58.2000 / $70.7100 Buy Now
DISTI # ASGTX-C-120.000MHZ
Avnet Americas Controlled Oscillator 120MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-C-120.000MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 815-ASGTX-C-120-1
Mouser Electronics TCXO Oscillators 120.000MHz LVCMOS+/- 1 ppm RoHS: Compliant 0
  • 1 $74.5600
  • 10 $67.6900
  • 50 $64.5000
$64.5000 / $74.5600 Order Now
DISTI # 71318854
RS Abracon Frequency Control - ASGTX-C-120.000MHz-1 | Abracon ASGTX-C-120.000MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $82.4800
  • 5 $78.3500
  • 10 $74.2300
$74.2300 / $82.4800 RFQ
Future Electronics SAMPE FPN ONLY - XTAL OSC VCTCXO 120.0000MHZ LVCM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk 0
Bulk
  • 1 $54.0000
$54.0000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $76.0500
  • 5 $65.3700
  • 10 $59.1700
  • 25 $56.5500
  • 50 $49.8600
  • 100 $44.0600
  • 250 $43.4000
$43.4000 / $76.0500 Buy Now
DISTI # ASGTX-C-120.000MHZ-1
Avnet Abacus Controlled Oscillator 120MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk (Alt: ASGTX-C-120.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ASGTX-C-120.000MHZ-1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASGTX-C-120.000MHZ-1 by Abracon Corporation

ASGTX-C-120.000MHZ-1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TCXO ALSO AVAILABLE; BULK
Aging
1 PPM/YEAR
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
10 ppm
Frequency Stability
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
120 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
9.0mm x 7.0mm x 2.24mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASGTX-C-120.000MHZ-1
    Abracon Corporation
    XTAL OSC VCTCXO 120.0000MHZ LVCM
    VS

Alternate Parts for ASGTX-C-120.000MHZ-1

This table gives cross-reference parts and alternative options found for ASGTX-C-120.000MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-C-120.000MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASGTX-C-120.000MHZ-1-T XTAL OSC VCTCXO 120.0000MHZ LVCM Abracon Corporation ASGTX-C-120.000MHZ-1 vs ASGTX-C-120.000MHZ-1-T

Related Parts for ASGTX-C-120.000MHZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASGTX-C-120.000MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASGTX-C-120.000MHZ-1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASGTX-C-120.000MHZ-1 would you like to use for your alert(s)?
  • Please alert me when ASGTX-C-120.000MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASGTX-C-120.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASGTX-C-120.000MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASGTX-C-120.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASGTX-C-120.000MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASGTX-C-120.000MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: