-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 120.0000MHZ LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12466-ND
|
DigiKey | XTAL OSC VCTCXO 120.0000MHZ LVDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$54.0000 | Buy Now |
DISTI #
ASGTX-D-120.000MHZ
|
Avnet Americas | Controlled Oscillator 120MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk - Bulk (Alt: ASGTX-D-120.000MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGTX-D-120-1
|
Mouser Electronics | TCXO Oscillators 120.000MHz LVDS+/- 1 ppm RoHS: Compliant | 0 |
|
$54.0000 / $61.7200 | Order Now |
DISTI #
71318860
|
RS | Abracon Frequency Control - ASGTX-D-120.000MHz-1 | Abracon ASGTX-D-120.000MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2300 / $82.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.4000 / $76.0500 | Buy Now |
DISTI #
ASGTX-D-120.000MHZ-1
|
Avnet Abacus | Controlled Oscillator 120MHz TCXO/VC-TCXO LVDS 6-Pin SMD Bulk (Alt: ASGTX-D-120.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX-D-120.000MHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-D-120.000MHZ-1
Abracon Corporation
XTAL OSC VCTCXO 120.0000MHZ LVDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |