-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 100.0000MHZ LVPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12461-ND
|
DigiKey | XTAL OSC VCTCXO 100.0000MHZ LVPE Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASGTX-P-100.000MHZ-1
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk - Bulk (Alt: ASGTX-P-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71318830
|
RS | Abracon Frequency Control - ASGTX-P-100.000MHz-1 | Abracon ASGTX-P-100.000MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9700 / $68.8500 | RFQ |
DISTI #
ASGTX-P-100.000MHZ-1
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk - Bulk (Alt: ASGTX-P-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASGTX-P-100.000MHZ-1
|
Avnet Abacus | Controlled Oscillator 100MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk (Alt: ASGTX-P-100.000MHZ-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX-P-100.000MHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-P-100.000MHZ-1
Abracon Corporation
XTAL OSC VCTCXO 100.0000MHZ LVPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.28,110 | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASGTX-P-100.000MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-P-100.000MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASGTX-P-100.000MHZ-1-T | XTAL OSC VCTCXO 100.0000MHZ LVPE | Abracon Corporation | ASGTX-P-100.000MHZ-1 vs ASGTX-P-100.000MHZ-1-T |
ASGTX-P-100.000MHZ-1-T2 | XTAL OSC VCTCXO 100.0000MHZ LVPE | Abracon Corporation | ASGTX-P-100.000MHZ-1 vs ASGTX-P-100.000MHZ-1-T2 |