Part Details for ASGTX-P-100.000MHZ-2-T by Abracon Corporation
Overview of ASGTX-P-100.000MHZ-2-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASGTX-P-100.000MHZ-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2113
|
Newark | Xtal Osc Vctcxo 100.0000Mhz Lvpe/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASGTX-P-100.000MHZ-2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.1700 | Buy Now |
DISTI #
ASGTX-P-100.000MHZ-2-T-ND
|
DigiKey | XTAL OSC VCTCXO 100.0000MHZ LVPE Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASGTX-P-100.000MHZ-2-T
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-P-100.000MHZ-2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71318835
|
RS | Abracon Frequency Control - ASGTX-P-100.000MHz-2-T | Abracon ASGTX-P-100.000MHZ-2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1700 / $34.6300 | RFQ |
DISTI #
ASGTX-P-100.000MHZ-2-T
|
Avnet Americas | Controlled Oscillator 100MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R - Tape and Reel (Alt: ASGTX-P-100.000MHZ-2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASGTX-P-100.000MHZ-2-T
ASGTX-P-100.000MHZ-2-T CAD Models
ASGTX-P-100.000MHZ-2-T Part Data Attributes:
|
ASGTX-P-100.000MHZ-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-P-100.000MHZ-2-T
Abracon Corporation
XTAL OSC VCTCXO 100.0000MHZ LVPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 9.0mm x 7.0mm x 2.24mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |