There are no models available for this part yet.
Overview of ASGTX-P-12.800MHZ-1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21593KBPZ8 | Analog Devices | 2 x 800MHz SHARC+ | |
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
AD9512UCPZ-EP | Analog Devices | 800MHz Clock Distribution IC |
Price & Stock for ASGTX-P-12.800MHZ-1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X2127
|
Newark | Xtal Osc Vctcxo 12.8000Mhz Lvpec/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-12.800MHZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $80.7100 | Buy Now | |
DISTI #
ASGTX-P-12.800MHZ-
|
Avnet Americas | Controlled Oscillator 12.8MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk - Bulk (Alt: ASGTX-P-12.800MHZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71318433
|
RS | Abracon Frequency Control - ASGTX-P-12.800MHz-1 | Abracon ASGTX-P-12.800MHZ-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9700 / $68.8500 | RFQ |
CAD Models for ASGTX-P-12.800MHZ-1 by Abracon Corporation
Part Data Attributes for ASGTX-P-12.800MHZ-1 by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
COMPLEMENTARY OUTPUT; BULK
|
Aging
|
1 PPM/FIRST YEAR
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
1%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
12.8 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
LVPECL
|
Physical Dimension
|
9.0mm x 7.0mm x 2.24mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASGTX-P-12.800MHZ-1
This table gives cross-reference parts and alternative options found for ASGTX-P-12.800MHZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-P-12.800MHZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASGTX-P-12.800MHZ-1-T | XTAL OSC VCTCXO 12.8000MHZ LVPEC | Abracon Corporation | ASGTX-P-12.800MHZ-1 vs ASGTX-P-12.800MHZ-1-T |